MAX17501HTEVKIT#

Analog Devices / Maxim Integrated
700-MAX17501HTEVKIT#
MAX17501HTEVKIT#

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları EVKIT for MAX17501H TDFN Version Adjusta

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
41,43 € 41,43 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 60 V
2.5 V
MAX17501H
MAX17501H
Marka: Analog Devices / Maxim Integrated
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
İle kullanmak için: MAX17501H
Çıkış Akımı: 500 mA
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Himalaya
Parça No Takma Adları: MAX17501H
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

Smart Energy Solutions

Analog Devices Smart Energy Solutions are used to achieve higher accuracy and greater flexibility. ADI's complete, field-proven solutions address today's utility requirements by delivering advanced metrology, security, and robust communications.