MAX20860AAFX+

Analog Devices / Maxim Integrated
700-MAX20860AAFX
MAX20860AAFX+

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 60A, Dual Phase, Scalable POL with AVSBu

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 284

Stok:
284
Hemen Gönderilebilir
Siparişte:
294
Beklenen 18.03.2026
Fabrika Teslim Süresi:
10
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,29 € 16,29 €
13,48 € 134,80 €
12,93 € 323,25 €
11,40 € 1.140,00 €
10,84 € 3.186,96 €
10,13 € 5.956,44 €
9,37 € 11.019,12 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
SMD/SMT
FC2QFN-36
Buck
400 mV to 5.8 V
60 A
1 Output
5 V
16 V
2 MHz
- 40 C
+ 125 C
MAX20860
Tray
Marka: Analog Devices / Maxim Integrated
Giriş Voltajı: 5 V to 16 V
İşletim Besleme Akımı: 130 uA
Ürün Tipi: Switching Voltage Regulators
Fabrika Paket Miktarı: 294
Alt kategori:: PMIC - Power Management ICs
Tip: Dual Phase DC-DC Regulator
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX20860A Step-Down Regulators

Analog Devices / Maxim Integrated MAX20860 Step-Down Regulators are fully integrated, highly efficient, dual-phase step-down DC-DC switching regulators with PMBus and AVSBus interfaces. These regulators feature a 5V to 16V input voltage range, 0.4V to 5.8V output voltage range, and 308kHz to 2MHz configurable switching frequency range. The MAX20860A regulators can work with up to two external power stages delivering up to 120A load current. These regulators are available in a 4.25mm x 10mm FC2QFN package with a -40°C to 125°C junction temperature range. Typical applications include data center power, communications equipment, networking equipment, servers and storage, and Point-of-Load (PoL) voltage regulators.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.