MAX25605ATP/VY+

Analog Devices / Maxim Integrated
700-MAX25605ATP/VY+
MAX25605ATP/VY+

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri Sequential Turn Controller

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 250

Stok:
250 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
250'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,63 € 7,63 €
5,43 € 54,30 €
5,17 € 129,25 €
4,49 € 449,00 €
4,29 € 1.072,50 €
3,91 € 1.915,90 €
3,46 € 3.390,80 €
3,36 € 9.878,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
6 Output
Boost, Buck
750 mA
TQFN-20
60 V
40 V
16.384 MHz
3.8 V to 5.8 V
MAX25605
- 10 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
AEC-Q100
Tray
Marka: Analog Devices / Maxim Integrated
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Giriş Voltajı: 40 V to 60 V
Montaj Stili: SMD/SMT
Kanal Sayısı: 6 Channel
Pd - Güç Dağılımı: 2.05 W
Ürün: LED Controllers
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 490
Alt kategori:: Driver ICs
Besleme Akımı - Maks: 5 mA
Tip: Sequential Turn
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
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

MAX25605 Six-Channel Sequential LED Controller

Analog Devices MAX25605 Six-Channel Sequential LED Controller implements a sequential turn function or any other sequential light animation without the use of a microcontroller or software. The Analog Devices MAX25605 integrates six cascoded low RDSON N-channel MOSFETs suitable for LED lighting applications up to 750mA. Each switch supports up to three series LEDs per switch. The entire LED string supports voltages up to 60V. The N-channel MOSFETs are divided into two groups of three, allowing a single device to sequence either one or two strings of LEDs. Integrated gate drivers and level shifters for the switches are supplied by an internal charge-pump regulator, supporting buck-boost and boost-to-battery applications, in addition to ground-referenced LED driver topologies.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.