MAX42405AFOA+

Analog Devices / Maxim Integrated
700-MAX42405AFOA+
MAX42405AFOA+

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 36V, 5A/6A Fully Integrated Synchronous

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 349

Stok:
349 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,61 € 4,61 €
3,11 € 31,10 €
2,91 € 72,75 €
2,55 € 255,00 €
2,43 € 607,50 €
2,18 € 915,60 €
1,83 € 1.537,20 €
1,77 € 4.460,40 €
1,74 € 8.769,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
SMD/SMT
QFN-17
Buck
800 mV to 10 V
5 A
1 Output
4.5 V
36 V
20 uA
400 kHz
- 40 C
+ 125 C
MAX42405
Tray
Marka: Analog Devices / Maxim Integrated
Giriş Voltajı: 4.5 V to 36 V
İşletim Besleme Akımı: 4 uA
Ürün Tipi: Switching Voltage Regulators
Kapanma: Shutdown
Fabrika Paket Miktarı: 420
Alt kategori:: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX42405/MAX42406 Synchronous Buck Converters

Analog Devices Inc. MAX42405/MAX42406 Synchronous Buck Converters are tiny, 36V, 5A/6A synchronous buck converters with integrated high- and low-side switches. Delivering up to 6A, the ICs feature wide input voltages ranging from 4.5V to 36V. Voltage quality can be monitored by observing the PGOOD signal. The ICs can operate in dropout by running at a very high duty cycle, making it ideal for industrial applications. Available in a small 3.5mm x 3.75mm, 17-pin Flip-Chip Quad Flat No lead (FC2QFN) package, The MAX42405/MAX42406 converters use very few external components.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.