AD5370BSTZ-REEL

Analog Devices
584-AD5370BSTZ-R
AD5370BSTZ-REEL

Ürt.:

Açıklama:
Dijitalden Analog Çeviriciler - DAC 40-CH 16-bit Serial bipolar DAC I.C.
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
110,41 € 165.615,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Dijitalden Analog Çeviriciler - DAC
RoHS:  
AD5370
16 bit
40 Channel
30 us
Voltage Buffered
DSP, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Reel
Mimari: Resistor-String
Marka: Analog Devices
Geliştirme Kiti: EVAL-AD5370EBZ
DNL - Diferansiyel Doğrusal Olamama: +/- 1 LSB
INL - İntegral Doğrusal Olmama: +/- 4 LSB
Neme Duyarlı: Yes
Dönüştürücü Sayısı: 40 Converter
İşletim Besleme Akımı: 20 mA
Pd - Güç Dağılımı: 280 mW
Ürün Tipi: DACs - Digital to Analog Converters
Referans Türü: External
Fabrika Paket Miktarı: 1500
Alt kategori:: Data Converter ICs
Besleme Voltajı - Maks: 16.5 V
Besleme Voltajı - Min: - 4.5 V, 9 V
Birim Ağırlık: 342,700 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.