AD7190WBRUZ

Analog Devices
584-AD7190WBRUZ
AD7190WBRUZ

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC 2ch UltraLow Noise 24Bit Sigma Delta/PGA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 43

Stok:
43 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,25 € 24,25 €
20,49 € 204,90 €
19,57 € 489,25 €
17,50 € 1.750,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
AD7190
SMD/SMT
TSSOP-24
24 bit
5 Channel
3-Wire, QSPI, SPI
Differential/Pseudo-Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
AEC-Q100
Tube
Marka: Analog Devices
Özellikler: Qualified for Automotive Applications
Neme Duyarlı: Yes
Dönüştürücü Sayısı: 1 Converter
Çıkış Tipi: Digital
Ürün Tipi: ADCs - Analog to Digital Converters
Referans Türü: External
Referans Voltajı: 5.25 V
Kapanma: No Shutdown
Fabrika Paket Miktarı: 62
Alt kategori:: Data Converter ICs
Tip: ADC
Birim Ağırlık: 1,687 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

AD7190 24-Bit Sigma-Delta ADC

Analog Devices Inc. AD7190 24-Bit Sigma-Delta ADC is offered as a low-noise, complete analog front end designed for high-precision measurement applications. AD7190 includes a low-noise, 24-bit sigma-delta (∑-Δ) analog-to-digital converter (ADC). An on-chip, low-noise gain stage allows small amplitude signals to interface directly to the ADC. Designers can configure the device with two differential inputs or four pseudo-differential inputs. Analog Devices AD7190 ADC delivers an output data rate of 4.7Hz to 4.8kHz and provides two digital filter options. The AD7190 operates with a 5V analog power supply and a digital power supply from 2.7V to 5.25V. This device consumes a current of 6mA and is available in a 24-lead TSSOP package.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.