AD7262BSTZ-5-RL7

Analog Devices
584-AD7262BSTZ-5-R7
AD7262BSTZ-5-RL7

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC Dual simultaneous 12 bit ADC with PGA
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
8,37 € 4.185,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
AD7262
SMD/SMT
LQFP-48
12 bit
2 Channel
Microwire, QSPI, SPI
500 kS/s
Differential
SAR
73 dB
- 40 C
+ 105 C
Reel
Marka: Analog Devices
Geliştirme Kiti: EVAL-AD7262EDZ
DNL - Diferansiyel Doğrusal Olamama: +/- 0.99 LSB
Kazanç Hatası: +/- 0.305 %FSR
INL - İntegral Doğrusal Olmama: +/- 1 LSB
Neme Duyarlı: Yes
Dönüştürücü Sayısı: 2 Converter
Çıkış Tipi: CMOS/TTL
Pd - Güç Dağılımı: 175 mW
Güç Tüketimi: 120 mW
Ürün Tipi: ADCs - Analog to Digital Converters
Referans Türü: External, Internal
Fabrika Paket Miktarı: 500
Alt kategori:: Data Converter ICs
Besleme Voltajı - Maks: 5 V
Besleme Voltajı - Min: 5 V
Tip: S/H ADC
Birim Ağırlık: 181,700 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Optical Encoder Position Sensing Solutions

Analog Devices Inc. Optical Encoder Position Sensing Solutions feature highly accurate optical encoders that provide rotary and linear position feedback with resolution up to 26 bits. The optical encoders use a photosensor to detect light through a disk. Sine and cosine signals are interpolated to improve resolution. The encoder resolution is determined by the number of slots and the interpolation resolution. The Analog Devices Optical Encoders provide scalable solutions in both size and resolution.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.