ADL5309ACBZ-R7

Analog Devices
584-ADL5309ACBZ-R7
ADL5309ACBZ-R7

Ürt.:

Açıklama:
Transempedans Amplifikatörler 188dB Range (10pA - 25mA) Dual Logarith

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
25,67 € 77.010,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Transempedans Amplifikatörler
ADL5309
2 Channel
5.25 V
2.85 V
25 mA
- 40 C
+ 105 C
SMD/SMT
WLCSP-20
Reel
Amplifikatör Tipi: Transimpedance Amplifier
Marka: Analog Devices
Ürün: Logarithmic Converters
Ürün Tipi: Transimpedance Amplifiers
PSRR - Güç Kaynağı Reddetme Oranı: 26 dB
Kapanma: No Shutdown
Fabrika Paket Miktarı: 3000
Alt kategori:: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL5309 Dual Logarithmic Converters

Analog Devices ADL5309 Dual Logarithmic Converters have dual logarithmic transimpedance amplifiers optimized for measuring low-frequency and broad dynamic range optical signal power in fiber optic systems. The device produces highly accurate, temperature-compensated output voltages proportional to the logarithm of the ratio between the input current at the INP1 and INP2 pins and the internally generated reference currents. The logarithmic slope and intercept are accurately trimmed to a nominal value of 200mV/decade and 10pA, respectively. The low-impedance OUT1 and OUT2 logarithmic outputs can drive various analog-to-digital converters (ADCs) and other circuits.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.