ADM7150ACPZ-4.8-R2

Analog Devices
584-ADM7150ACPZ4.8R2
ADM7150ACPZ-4.8-R2

Ürt.:

Açıklama:
LDO Voltaj Regülatörleri 800mA ULN LDO 4.8Vo
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (250'in katları olarak sipariş verin)
6,97 € 1.742,50 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
11,63 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: LDO Voltaj Regülatörleri
RoHS:  
SMD/SMT
LFCSP-8
4.8 V
800 mA
1 Output
Positive
4.3 mA
4.5 V
16 V
54 dB
Fixed
- 40 C
+ 125 C
600 mV
ADM7150
Reel
Marka: Analog Devices
Geliştirme Kiti: ADM7150CP-EVALZ
Bırakma Voltajı - Maks: 1 V
Hat Düzenleme: 0.01 %/V
Yük Düzenleme: 0.4 %/A
Neme Duyarlı: Yes
İşletim Besleme Akımı: 8.6 mA
Ürün: LDO Voltage Regulators
Ürün Tipi: LDO Voltage Regulators
Fabrika Paket Miktarı: 250
Alt kategori:: PMIC - Power Management ICs
Tip: High PSRR
Voltaj Düzenleme Doğruluğu: 1 %
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADM7150 800mA Ultralow Noise RF Linear Regulator

Analog Devices ADM7150 800mA Ultralow Noise RF Linear Regulator operates from 4.5V to 16V and provides up to 800mA of output current. The ADM7150 uses an advanced proprietary architecture and provides high power supply rejection. The device also provides low noise and achieves excellent line and load transient response with a 10μF ceramic output capacitor. The ADM7150 is available in 1.8V, 2.8V, 3.0V, 3.3V, and 5.0V fixed output. 16 fixed output voltages between 1.5V and 5.0V are available upon request.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.