ADRF5132BCPZN-R7

Analog Devices
584-ADRF5132BCPZN-R7
ADRF5132BCPZN-R7

Ürt.:

Açıklama:
RF Anahtar IC'leri High Pwr ,20W Peak SPDT,Reflective Swich
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
29,83 € 14.915,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
36,40 €
Min:
1

Benzer Ürün

Analog Devices ADRF5132BCPZN
Analog Devices
RF Anahtar IC'leri High Pwr ,20W Peak SPDT,Reflective Swich

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: RF Anahtar IC'leri
RoHS:  
SPDT
700 MHz
5 GHz
0.5 dB to 0.9 dB
50 dB
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Si
ADRF5132
Reel
Marka: Analog Devices
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Geliştirme Kiti: ADRF5132-EVALZ
Yüksek Kontrol Voltajı: 1.3 V to 5 V
Anahtar Sayısı: Single
İşletim Besleme Akımı: 1.1 mA
Ürün Tipi: RF Switch ICs
Fabrika Paket Miktarı: 500
Alt kategori:: Wireless & RF Integrated Circuits
Besleme Voltajı - Maks: 5.4 V
Besleme Voltajı - Min: 4.5 V
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

ADRF5132 High-Power SPDT Switches

Analog Devices ADRF5132 0.7GHz to 5GHz 20W Peak Single-Pole, Double-Throw (SPDT) Reflective Switches are ideal for high-power and cellular infrastructure applications. The switches offer 35dBm LTE high-power handling, a low insertion loss of 0.6dB at 2.7GHz, a typical input third-order intercept of 65dBm, and 0.1dB compression (P0.1dB) of 42.5dBm. ADRF5132's on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.1mA, making the switches an excellent alternative to pin diode-based switches.