ADSP-21479KCPZ-1A

Analog Devices
584-ADSP21479KCPZ-1A
ADSP-21479KCPZ-1A

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 200MHz 100 ld Low Power Sharc Proc
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
23,94 € 23,94 €
18,73 € 187,30 €
17,89 € 447,25 €
16,00 € 1.600,00 €
15,26 € 3.815,00 €
14,52 € 7.260,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSPs
SHARC
200 MHz
LFCSP-88
640 kB
1.2 V
ADSP-21479
SHARC
SMD/SMT
- 40 C
+ 85 C
Tray
Marka: Analog Devices
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: SG
Veri Yolu Genişliği: 32 bit
Veri ROM Boyutu: 4 Mbit
Geliştirme Kiti: ADZS-21479-EZLITE
Talimat Türü: Fixed/Floating Point
Arayüz Türü: DAI, DPI, I2C, SPI, UART
Neme Duyarlı: Yes
G/Ç sayısı: 16 I/O
Zamanlayıcı/Sayaç Sayısı: 2 Timer
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 1.26 V
Besleme Voltajı - Min: 1.14 V
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.