HMC536LP2TR

Analog Devices
584-HMC536LP2TR
HMC536LP2TR

Ürt.:

Açıklama:
RF Anahtar IC'leri 3W SPDT T/R Switch SMT, DC - 6 GHz
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
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
7,32 € 3.660,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
12,00 €
Min:
1

Benzer Ürün

Analog Devices HMC536LP2
Analog Devices
RF Anahtar IC'leri 3W SPDT T/R Switch SMT, DC - 6 GHz

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: RF Anahtar IC'leri
RoHS: N
0 Hz
6 GHz
Si
HMC536
Reel
Marka: Analog Devices
Ürün Tipi: RF Switch ICs
Fabrika Paket Miktarı: 500
Alt kategori:: Wireless & RF Integrated Circuits
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.