HMC8364LP6GETR

Analog Devices
584-HMC8364LP6GETR
HMC8364LP6GETR

Ürt.:

Açıklama:
VCO Osilatörleri Custom DRT Quad Band VCO 18.2- 26.5 GHz
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
249,85 € 124.925,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
278,46 €
Min:
1

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: VCO Osilatörleri
RoHS:  
VCO
QFN-40
1 VDC to 13.5 VDC
0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm
18 dBc
83 mA, 81 mA, 87 mA, 80 mA
- 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz
65 MHz/V
267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V
HMC8364
Reel
Marka: Analog Devices
Montaj Stili: SMD/SMT
Fabrika Paket Miktarı: 500
Alt kategori:: Oscillators
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HMC8362/HMC8364 Low Noise Quadband VCOs

Analog Devices Inc. HMC8362 and HMC8364 Low Noise Quadband Voltage Controlled Oscillators (VCOs) are designed to offer wideband capabilities without compromising phase noise performance. The HMC8362 and HMC8364 VCOs integrate four independent, narrow-band VCOs with overlapping frequency bands, operating at a fundamental frequency range of 11.90GHz to 18.30GHz (HMC8362) or 18.10GHz to 26.60GHz (HMC8364). The consistent tuning sensitivity across all frequency bands simplifies the synthesizer loop filter design.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.