LT8672IMS#TRPBF

Analog Devices
584-LT8672IMSTRPBF
LT8672IMS#TRPBF

Ürt.:

Açıklama:
Güç Yönetimi Uzmanlığı - PMIC Active Rectifier Cntr w/ Reverse Prot
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
3,13 € 7.825,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tube
Stok Durumu:
Stokta Var
Fiyat:
6,05 €
Min:
1

Benzer Ürün

Analog Devices LT8672IMS#PBF
Analog Devices
Güç Yönetimi Uzmanlığı - PMIC Active Rectifier Cntr w/ Reverse Prot

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Güç Yönetimi Uzmanlığı - PMIC
RoHS:  
LT8672
Controller
SMD/SMT
MSOP-10
12 uA
42 V
3 V
11.8 V
- 40 C
+ 125 C
Reel
Marka: Analog Devices
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Giriş Voltajı Aralığı: 3 V to 42 V
İşletim Besleme Akımı: 20 uA
İşletim Besleme Voltajı: 3 V to 42 V
Çıkış Voltaj Aralığı: 10.2 V to 11.8 V
Ürün: PMICs
Ürün Tipi: Power Management Specialized - PMIC
Fabrika Paket Miktarı: 2500
Alt kategori:: PMIC - Power Management ICs
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LT86 Series High-Voltage Buck Regulators

Analog Devices Inc. LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages from 3V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT8672 Active Rectifier Controllers

Analog Devices LT8672 Active Rectifier Controllers are AEC-Q100 qualified controllers designed for reverse input protection. These controllers drive an external N-channel MOSFET to replace a power Schottky diode. The LT8672 controllers ease the minimum input voltage requirement during cold crank and start-stop, which allows simpler and more efficient circuits. If the input power source fails or is shorted, a fast turn-off minimizes reverse current transients. These controllers consist of an integrated auxiliary boost regulator that provides the required boost voltage to turn the external FET fully on. The LT8672 controllers feature ultrafast transient response, reverse input protection, wide operating voltage range, low shutdown current, and accurate enable pin threshold. Typical applications include automotive battery protection, industrial supplies, and portable instrumentation.