LTC3892MPFE-1#PBF

Analog Devices
584-LTC3892MPFE-1PBF
LTC3892MPFE-1#PBF

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
34,44 € 34,44 €
29,53 € 295,30 €
28,22 € 705,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
SMD/SMT
TSSOP-EP-28
Buck
800 mV to 59.4 V
25 A
1 Output
4.5 V
60 V
34 uA
105 kHz to 835 kHz
- 55 C
+ 150 C
LTC3892
Tube
Marka: Analog Devices
Geliştirme Kiti: DC1998A, DC2190A-A, DC2190A-B, DC2493A
Giriş Voltajı: 4.5 V to 60 V
Yük Düzenleme: 0.01 %
İşletim Besleme Akımı: 34 uA
Ürün Tipi: Switching Voltage Regulators
Kapanma: Shutdown
Fabrika Paket Miktarı: 50
Alt kategori:: PMIC - Power Management ICs
Tip: Low IQ 2-Phase Synchronous Step-Down DC/DC Controller
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC389x Synchronous DC/DC Controllers

Analog Devices Inc. LTC389x Synchronous Controllers are high-performance step-down switching regulator DC/DC controllers. The LTC389x controllers, with the exception of the LTC3894 series, drive all N-channel synchronous power MOSFET stages. The MOSFET stage can operate from input voltages up to 150V. The high-voltage LTC3894 Controllers drive a P-channel power MOSFET switch. LTC389x's constant-frequency, current-mode architecture achieves up to an 850kHz phase-lockable frequency. Designers can program the gate drive voltage from 5V to 10V. This programming enables the use of standard-level or logic FETs for maximum efficiency. Using external resistors, designers can also program the output voltage from 0.8V to 60V. Pin-programming allows for a fixed 5V or 3.3V output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.