LTC7060IMSE#WPBF

Analog Devices
584-LTC7060IMSE#WPBF
LTC7060IMSE#WPBF

Ürt.:

Açıklama:
Kapı Sürücüleri 100V Half Bridge Driver w/ Floating Grds

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 14

Stok:
14 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,38 € 5,38 €
3,86 € 38,60 €
3,59 € 89,75 €
3,16 € 350,76 €
2,79 € 722,61 €
2,55 € 1.320,90 €
2,21 € 2.289,56 €
2,20 € 5.535,20 €
2,19 € 11.020,08 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
5,38 €
Min:
1

Benzer Ürün

Analog Devices LTC7060IMSE#WTRPBF
Analog Devices
Kapı Sürücüleri 100V Half Bridge Driver w/ Floating Grds

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Kapı Sürücüleri
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
MSSOP-12
2 Driver
2 Output
100 uA
6 V
14 V
Inverting, Non-Inverting
18 ns
13 ns
- 40 C
+ 125 C
LTC7060
AEC-Q100
Tube
Marka: Analog Devices
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Geliştirme Kiti: DC2886A
İşletim Besleme Akımı: 400 uA
Çıkış Voltajı: 150 mV, 80 mV
Ürün Tipi: Gate Drivers
Yayılma Gecikmesi - Maks: 36 ns
Rds Açık - Tahliye-Kaynağı Direnci: 800 mOhms, 1.5 Ohms
Kapanma: Shutdown
Fabrika Paket Miktarı: 37
Alt kategori:: PMIC - Power Management ICs
Teknoloji: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC7060 100V Half Bridge Drivers

Analog Devices LTC7060 Half Bridge Driver drives N-channel MOSFETs in a half-bridge configuration with supply voltages up to 100V. It features supply-independent 3-state PWM input logic. The unique floating architecture makes the gate driver outputs robust and less sensitive to ground noise. The symmetric design allows the half-bridge switching node to be inverting or non-inverting of the input logic. With 0.8Ω pull-down and 1.5Ω pull-up capability, the strong outputs easily drive the large gate capacitances of high-voltage MOSFETs with very short transition times. The adjustable turn-on and turn-off delays allow system optimization for high efficiency and reliability. Adaptive shoot-through protection prevents current resulting from MOSFET cross-conduction. Undervoltage lockout (UVLO) circuits on both the VCC supply and floating driver supplies turn off corresponding external MOSFETs and pull down the FLT pin when an undervoltage condition is present.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.