B02130P2

Anderson Power Products
879-B02130P2
B02130P2

Ürt.:

Açıklama:
Ağır Hizmet Güç Konnektörleri MP WIRE SEAL 4 HOLE WIRE RANGE 6.0-7.2mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,04 € 6,04 €
5,52 € 55,20 €
5,20 € 130,00 €
4,98 € 249,00 €
4,79 € 479,00 €
4,35 € 1.087,50 €
4,16 € 2.080,00 €
3,81 € 3.810,00 €
3,73 € 9.325,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Anderson Power Products
Ürün Kategorisi: Ağır Hizmet Güç Konnektörleri
RoHS:  
Mid-Power
Accessories
Grommet
IP68
SPEC Pak
Marka: Anderson Power Products
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yanıcılık Derecesi: UL 94 V-0
İle kullanmak için: SK1-076C04 & SK6-076C04 Connectors
Maksimum Çalışma Sıcaklığı: + 105 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Heavy Duty Power Connectors
Fabrika Paket Miktarı: 1
Alt kategori:: Power Connectors
Birim Ağırlık: 16,884 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

Mid-Power SPEC Pak® Connectors

Anderson Power Products Mid-Power SPEC Pak® Connectors are rugged, environmentally sealed to IP68, and highly configurable to provide a multitude of flexible design solutions in a single interconnect. These connectors feature proprietary core Powerpole® flat wiping contact technology and power-handling capabilities up to 80A at 600V with signal. APP mid-power connectors accept up to four Powerpole® 75 (PP75) contacts and housings and up to eight pin and socket auxiliary contacts, which allows signal and / or sequencing options. Colored Powerpole® housings can be matched to wire colors with sizes ranging from 12AWG to 6AWG while a stainless steel latch prevents accidental unmating.