TP0001

Anderson Power Products
879-TP0001
TP0001

Ürt.:

Açıklama:
Tezgah Üstü Aletler PPMX PNEUMATIC TOOL

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3.167,88 € 3.167,88 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Anderson Power Products
Ürün Kategorisi: Tezgah Üstü Aletler
Marka: Anderson Power Products
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Bench Top Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Tools
Ticari Unvan: Powerpole
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8466940090
CAHTS:
8467190090
USHTS:
8467195090
JPHTS:
846719000
TARIC:
8467190000
MXHTS:
8467199900
BRHTS:
84671900
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Crimpers & Tools

Anderson Power Products Crimpers and Tools are designed to work with APP connectors. These products have been tested by APP.

ÖNE ÇIKAN ÜRÜNLER
ANDERSON POWER PRODUCTS