SA160EEA

Apex Microtechnology
137-SA160EEA
SA160EEA

Ürt.:

Açıklama:
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri H-Bridge, 80V, 14A cont., Leadform
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
505,94 € 505,94 €
441,94 € 4.419,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Apex Microtechnology
Ürün Kategorisi: Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri
RoHS:  
Tube
Marka: Apex Microtechnology
Ürün Tipi: Motor / Motion / Ignition Controllers & Drivers
Fabrika Paket Miktarı: 1
Alt kategori:: PMIC - Power Management ICs
Birim Ağırlık: 11,410 g
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
8542330001
ECCN:
EAR99

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

SA160 10A H-Bridge Motor Driver ICs

Apex Microtechnology SA160 10A H-Bridge Motor Driver ICs are low-cost solutions for driving brush-type motors and reactive loads. The SA160 operates on single supplies up to 80V while providing up to 10A continuous output current with the standard model SA160DP. The SA160 can operate up to 14A continuous with the A Grade SA160DPA. The Apex Microtechnology SA160DP/SA160DPA are designed with very low RDS(ON), a typical 140mΩ over the full -40°C to +85°C operating temperature range, resulting in nearly 50 percent less heat dissipation. The switching frequency for the SA160DP/SA160DPA can be internally generated and is programmable up to 125kHz using an external integrator capacitor. Both devices can also be controlled by external switching signals up to 250kHz.