VRE210CA

Apex Microtechnology
137-VRE210CA
VRE210CA

Ürt.:

Açıklama:
Voltaj Referansları ref +10V, 0.6mV error, -25/85C
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
237,74 € 237,74 €
204,33 € 2.043,30 €
196,00 € 4.900,00 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Apex Microtechnology
Ürün Kategorisi: Voltaj Referansları
RoHS:  
Tube
Marka: Apex Microtechnology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Voltage References
Fabrika Paket Miktarı: 1
Alt kategori:: PMIC - Power Management ICs
Birim Ağırlık: 680 mg
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VRE210 +10V Low Drift Precision Voltage Reference

Apex Microtechnology VRE210 +10V Low Drift Precision Voltage Reference has a ±0.5mV initial accuracy and a 1.11ppm/°C temperature coefficient over the full military temperature range. Accuracy improvement is possible by a multipoint laser compensation technique. Other performance improvements include initial accuracy, warm-up drift, line regulation, and long-term stability. This feature makes the VRE210 series an accurate and stable 10V surface mount reference. The Apex Microtechnology VRE210 is available in two operating temperature ranges, -25°C to +85°C and -55°C to +125°C, and two electrical performance grades. The devices are packaged in 20-terminal ceramic LCC packages for maximum long-term stability. "M" versions are screened for high reliability and quality.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.