BPWXLD4-12U-035

BIAS Power
907-BPWXLD4-12U-035
BPWXLD4-12U-035

Ürt.:

Açıklama:
LED Güç Kaynakları 4W 12V 350mA UNIV IN/OUT LED DIM

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 280

Stok:
280 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
30,40 € 30,40 €
28,74 € 143,70 €
27,14 € 271,40 €
25,95 € 778,50 €
24,75 € 1.485,00 €
23,95 € 2.514,75 €
22,29 € 5.683,95 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BIAS Power
Ürün Kategorisi: LED Güç Kaynakları
RoHS:  
Constant Current (CC)
350 mA
12 VDC
4 W
100 VAC to 308 VAC
With Dimming
1 Output
Chassis Mount
48.26 mm (1.9 in)
39.878 mm (1.57 in)
23.876 mm (0.94 in)
Industrial
IP67
Marka: BIAS Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün Tipi: LED Power Supplies
Fabrika Paket Miktarı: 15
Alt kategori:: Power Supplies
Birim Ağırlık: 83,400 g
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
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Bias Power BPWXL Series LED Drivers - EXPANSION

Bias Power's BPWXL Series of LED Drivers now includes Universal Input/Output models with Adaptive Output Voltage Control, AOVC™. This new technology offers a time-saving solution, providing power for LED strings over a broad range of voltages. The driver automatically senses the LED voltage needed and matches the driving output voltage, all while still providing 1% current regulation with no flicker.
Learn more.

Bias Power's BPWXL Series LED Drivers support LED string voltages up to 30VDC at 350mA or 14VDC at 700mA. They provide 4, 6, or 10 watts of power in a ruggedized ultra-compact square package with 11-inch flying leads and mounting holes. The BPWXL Series from Bias will kick-start LED's in extreme cold. The LED Drivers are designed with unique cold-starting circuitry, tested to -55ºC. Rated NEMA 6P/IP67 for moisture and submersion, they are ideal for outdoor architectural, building, and low-bay garage LED lighting.
View the entire BPWXL Series.

BPWXL LED Drivers

Bias Power BPWXL LED Drivers support dimmable 4W or 6W LED string voltages in a 48.3mm x 44.2mm x 23.88mm package with color-coded flying leads and 11" lead length. These LED drivers offer universal input / output models with Adaptive Output Voltage Control (AOVC™). This technology allows the driver to automatically sense the LED voltage needed and match the driving output voltage, all while providing 1% current regulation with no flicker. Bias Power BPWXL drivers feature a -40°C to +85°C operating temperature and will kickstart LEDs in extreme cold. These drivers are rated IP67 and have rugged construction for indoor or outdoor applications, making them ideal for outdoor architectural, building, and low-bay garage LED lighting.