8550

B&K Precision
615-8550
8550

Ürt.:

Açıklama:
DC Elektronik Yükler DC Electronic Load 1

Stokta Var: 15

Stok:
15 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
925,52 € 925,52 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
B&K Precision
Ürün Kategorisi: DC Elektronik Yükler
Marka: B&K Precision
Ürün Tipi: DC Electronic Loads
Seri: 8550
Fabrika Paket Miktarı: 1
Alt kategori:: Benchtop Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
3A992.a

8550 Series Programmable DC Electronic Loads

B&K Precision 8550 Series Programmable DC Electronic Loads consist of two models, the 8550 and 8551, and are designed to test and evaluate power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8550 Series Programmable DC Electronic Loads deliver value and performance with sink capabilities up to 350W and an advanced feature set. Static operating modes for the 8550 series include constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW). Configurable list, transient, and automatic test modes offer dynamically changing load conditions for evaluating various DC sources. The DC Electronic Loads' dedicated battery discharge mode simplifies battery testing with configurable stop conditions. The load behavior for the 8550 series can be triggered internally, externally, or remotely. Operating software and battery test software are provided for remote PC control and monitoring through the RS232 interface. The general purpose handler interface offers a pass/fail feedback and simplifies integration with PLC devices, commonly found in production and manufacturing environments. B&K Precision 8550 Series Programmable DC Electronic Loads' measurement data and other parameters can be logged directly to a flash drive connected to the front panel USB host port.