0ADAC0315-BE

Bel Fuse
530-0ADAC0315-BE
0ADAC0315-BE

Ürt.:

Açıklama:
Kartuş Sigortaları FUSE, CERAMIC TUBE .315A 600VAC600VDC
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,67 € 3,67 €
3,42 € 17,10 €
3,30 € 33,00 €
2,60 € 130,00 €
2,15 € 215,00 €
2,06 € 515,00 €
1,78 € 890,00 €
1,65 € 1.650,00 €
1,52 € 4.560,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bel
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
0ADA
Ceramic Fuses
315 mA
Fast Blow
600 VAC
600 VDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
1.9 Ohms
Gövde Stili: Cylindrical Leaded
Marka: Bel Fuse
Çap: 6.76 mm
Gösterge Stili: Without Indicator
Uzunluk: 32.82 mm
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

0ADAC Series Fast Acting Fuses

Bel Fuse 0ADAC Series Fast Acting Fuses are 600VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.