SLPPI04-12-R33M

Bel Signal Transformer
530-SLPPI04-12-R33M
SLPPI04-12-R33M

Ürt.:

Açıklama:
Güç İndüktörleri - SMD HI POWER IND 0.33uH 15.8 mOHM 9.6A SM
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4000'in katları olarak sipariş verin)
0,47 € 1.880,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bel
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
High Power Inductor
4.4 mm x 4 mm x 1 mm
Shielded
330 nH
20 %
8 A
14.5 mOhms
12 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1 mm
SLPPI04
Reel
Uygulama: Notebooks, Industrial, Electronic and Telecommunication devices
Marka: Bel Signal Transformer
Montaj Stili: PCB Mount
Ürün: Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 4000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 1 MHz
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000

SLPPI High-Power Inductors

Signal Transformer/Bel SLPPI High-Power Inductors are low-profile magnetically shielded inductors with 0.8mm to 1.8mm height profiles. These inductors offer magnetic shielding that can be adjacent to sensitive circuits by enabling higher-density designs. The SLPPI high-power inductors are molded with robust structures and consist of a pressed core material that prevents air and noise intrusion. These inductors achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. The SLPPI high-power inductors feature excellent thermal characteristics over the working temperature range, ±20% inductance tolerance, and low power loss with reduced DCR. These inductors operate at -55 °C to 125°C temperature range. The SLPPI high-power inductors are ideally used in notebooks, laptops, gaming devices, power supplies and modules, industrial, telecommunication devices, and AC to DC converters.