2015AC-63

Bergquist Company
951-2015AC-63
2015AC-63

Ürt.:

Açıklama:
Termal Arayüz Ürünleri Insulator, with Adhesive, 15 mil, TO-220, SIL PAD TSP3500/2000, PN0004608

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 200   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,47 € 694,00 €
3,26 € 815,00 €
3,15 € 1.575,00 €
2,93 € 2.930,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bergquist Company
Ürün Kategorisi: Termal Arayüz Ürünleri
RoHS:  
Thermally Conductive Insulators
Non-standard
Silicone Elastomer
4 kVAC
White
- 60 C
+ 200 C
0.508 mm
UL 94 V-0
2000 / TSP 3500
Bulk
Marka: Bergquist Company
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Thermal Interface Products
Fabrika Paket Miktarı: 1
Alt kategori:: Thermal Management
Ticari Unvan: Sil-Pad
Parça No Takma Adları: PN0004608 2320534
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.