LPV3-0350D-RG

Bivar
749-LPV30350DRG
LPV3-0350D-RG

Ürt.:

Açıklama:
LED Işık Boruları Red/Green 640/520nm
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
4,59 € 4,59 €
3,43 € 34,30 €
2,86 € 286,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BIVAR
Ürün Kategorisi: LED Işık Boruları
RoHS:  
Rigid Light Pipes with LEDs
Green, Red
SMD/SMT
Vertical
Round Lens, Dome Face
8.9 mm
Polycarbonate (PC)
LPV
Tray
Marka: Bivar
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 12.2 mm x 8.9 mm x 6 mm
Neme Duyarlı: Yes
Ürün Tipi: LED Light Pipes
Fabrika Paket Miktarı: 100
Alt kategori:: LED Indication
Vf - İleri Voltaj: 2 V, 3.2 V
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.