LPV3-1500DP

Bivar
749-LPV3-1500DP
LPV3-1500DP

Ürt.:

Açıklama:
LED Işık Boruları VERTICAL 3mm DOME LENS
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,53 € 1,53 €
1,05 € 10,50 €
0,937 € 93,70 €
0,808 € 404,00 €
0,747 € 747,00 €
0,73 € 1.825,00 €
0,695 € 3.475,00 €
0,667 € 6.670,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BIVAR
Ürün Kategorisi: LED Işık Boruları
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
Round Lens, Dome Face
38.1 mm
Polycarbonate (PC)
LPV
Bulk
Marka: Bivar
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 12.2 mm x 38.1 mm x 6 mm
Ürün Tipi: LED Light Pipes
Fabrika Paket Miktarı: 100
Alt kategori:: LED Indication
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
8541410000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.