2011-15-SMH-RPLF

Bourns
652-2011-15-SMH-RPLF
2011-15-SMH-RPLF

Ürt.:

Açıklama:
Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular 2-Pole 150V FLAT Horizontal SMD
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
0,577 € 1.154,00 €
0,576 € 2.304,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular
RoHS:  
2011
350 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8 mm
2.03 mm
- 40 C
+ 90 C
Reel
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Montaj Stili: SMD/SMT
Ürün Tipi: GDTs - Gas Discharge Tubes / Surge Arresters
Fabrika Paket Miktarı: 2000
Alt kategori:: GDTs - Gas Discharge Tubes
Ticari Unvan: FLAT
Tip: Fast Acting
Birim Ağırlık: 484 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8535400000
USHTS:
8536308000
ECCN:
EAR99

2011 Fast FLAT® GDT Surge Arrestors

Bourns 2011 Gas Discharge Tube (GDT) Surge Arrestors with FLAT® technology offer 2-electrodes in an innovative flat-package design. Bourns’ FLAT technology delivers a low-profile GDT solution for high-density and height-restricted PCB applications. These surge arrestors are designed as a surface mount device and offer a large flat surface, making the series suitable for high-speed pick and place using a vacuum head pickup.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

FLAT® Gas Discharge Tube (GDT) Surge Arrestors

Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors feature FLAT technology for an innovative flat-package design, delivering a low-profile solution for high-density and height-restricted PCB applications. These surge arrestors are ITU K.12 Class III and IEC 61643-311 rated at 10kA on an 8/20µs waveform. Typical applications for Bourns FLAT GDT Surge Arrestors include telecom, industrial communications, surge protective devices, and high-density PCB assemblies.