2018-09-SMH-RPLF

Bourns
652-2018-09-SMH-RPLF
2018-09-SMH-RPLF

Ürt.:

Açıklama:
Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular 3-Pole 90V FLAT Horizontal
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
1,87 € 2.805,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular
RoHS:  
2018
90 V
3 Electrode
Reel
Marka: Bourns
Ürün Tipi: GDTs - Gas Discharge Tubes / Surge Arresters
Fabrika Paket Miktarı: 1500
Alt kategori:: GDTs - Gas Discharge Tubes
Ticari Unvan: FLAT
Birim Ağırlık: 696 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2018 FLAT® GDT Surge Arrestors

Bourns 2018 FLAT® Gas Discharge Tube (GDT) Surge Arrestors feature FLAT Technology that delivers a low-profile solution for high-density and height-restricted PCB applications. The Bourns 3-electrode 2018 surge arrestors are ITU K.12 Class III and IEC 61643-311 devices rated at 10kA on an 8/20µs waveform in an innovative flat-package design. The series is offered with DC breakdown voltages ranging from 90V to 500V and is available in horizontal surface-mount versions. Applications include telecom and industrial communications.

FLAT® Gas Discharge Tube (GDT) Surge Arrestors

Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors feature FLAT technology for an innovative flat-package design, delivering a low-profile solution for high-density and height-restricted PCB applications. These surge arrestors are ITU K.12 Class III and IEC 61643-311 rated at 10kA on an 8/20µs waveform. Typical applications for Bourns FLAT GDT Surge Arrestors include telecom, industrial communications, surge protective devices, and high-density PCB assemblies.