3549S-2BA-101/101B

Bourns
652-3549A2BA101-101B
3549S-2BA-101/101B

Ürt.:

Açıklama:
Hassas Potansiyometreler PRECISION POT-7/8" 22MM DIA 10T WW

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 50   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
31,45 € 1.572,50 €
500 Fiyat Teklifi

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Hassas Potansiyometreler
REACH - SVHC:
3549
Solder Lug
Precision Potentiometers
Wirewound 10-Turn Precision Potentiometer
Panel Mount
0.1 %
10 Turn
2 Gang
100 Ohms
6.35 mm
20.643 mm
Wirewound
Slotted
3 %
- 40 C
+ 125 C
Tray
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Güç Derecesi: 2 W
Ürün Tipi: Precision Potentiometers
Fabrika Paket Miktarı: 25
Alt kategori:: Potentiometers, Trimmers & Rheostats
Konik: Linear
Sıcaklık Katsayısı: 50 PPM / C
Birim Ağırlık: 21,260 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

3549 Precision Potentiometer w/ Dual Ball Bearing

Bourns 3549 10-Turn Precision Potentiometers now have a "dual ball bearing" option specifically designed for machine-to-machine applications. The "dual ball bearing" feature of the 3549 series potentiometers from Bourns, available only in the Hybritron® servo-mount version, is capable of 10 million shaft revolutions with up to 250 grams of side load. Features of the 3549 series include wirewound and Hybritron® elements, high rotational life, standard resistance range 100Ω to 100KΩ (wirewound) and 1KΩ to 100KΩ (Hybritron®), optional 0.1% linearity, and operating temperature range up to +125°C.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.