51CAD-E16-E15

Bourns
652-51CAD-E16-E15
51CAD-E16-E15

Ürt.:

Açıklama:
Potansiyometreler 1/2" 10K 10% Square Sealed
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
Minimum: 500   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,42 € 2.210,00 €
4,13 € 4.130,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Potansiyometreler
RoHS: N
Panel Mount
Through Hole
Audio Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
1/8 in
1/2 in
Rotary
+ 1 C
+ 125 C
51
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Potentiometers
Fabrika Paket Miktarı: 25
Alt kategori:: Potentiometers, Trimmers & Rheostats
Ticari Unvan: Pro Audio
Birim Ağırlık: 5,500 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.