AC1060R-R17J

Bourns
652-AC1060R-R17J
AC1060R-R17J

Ürt.:

Açıklama:
RF İndüktörleri - SMD AC,10.55x6.35x5.9mm,169nH+/-5%,3A,

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 20000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
0,172 € 3.440,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Air Coil
169 nH
5 %
3 A
25 mOhms
- 25 C
+ 125 C
95
875 MHz
10.55 mm
6.35 mm
5.9 mm
AC1060R
Reel
Marka: Bourns
Montaj Stili: PCB Mount
Ürün: Inductors
Ürün Tipi: RF Inductors - SMD
Fabrika Paket Miktarı: 1000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 50 MHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AC1060R Air Coil Inductors

Bourns AC1060R Air Coil Inductors are surface-mount inductors with a -25°C to 125°C operating temperature range. These inductors feature a high Q value, self-resonant frequency, and tight tolerance. The AC1060R inductors comply with Moisture Sensitivity Level 1 (MSL 1). These inductors are used in high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.