CWF1612A-R15K

Bourns
652-CWF1612A-R15K
CWF1612A-R15K

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Ind,1.65x1.15x1.05mm,0.15uH+/-10%,1.45A,

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5.993

Stok:
5.993 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,249 € 0,25 €
0,202 € 2,02 €
0,167 € 16,70 €
0,137 € 137,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,125 € 375,00 €
0,124 € 744,00 €
0,108 € 972,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Chip Inductor
0603 (1608 metric)
Unshielded
150 nH
10 %
1.45 A
150 mOhms
- 55 C
+ 125 C
17
1.35 GHz
1.65 mm
1.15 mm
1.05 mm
Ferrite
CWF1612A
Reel
Cut Tape
Marka: Bourns
Kasa Kodu - cm: 0603
Kasa Kodu - mm: 1608
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 3000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 7.9 MHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

CWF1612A 0603 Chip Inductors

Bourns CWF1612A 0603 Chip Inductors feature 270mA to 1500mA rated DC current, 1.65mm x 1.15mm x 1.05mm dimensions, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature inductors use wirewound construction on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. The CWF1612A series offers inductance from 0.047μH to 10μH and a range of self-resonant frequency (SRF) from 40MHz to 1700MHz. Bourns CWF1612A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. These modules are ideal for applications that include automotive systems, noise filters, and DC power lines.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.