IsoM5-300-R-L1

Bourns
652-ISOM5-300-R-L1
IsoM5-300-R-L1

Ürt.:

Açıklama:
Varistörler IsoMOV 5KA 300Vrms Reel Straight
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10000   Çoklu: 400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (400'in katları olarak sipariş verin)
0,615 € 6.150,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Varistörler
RoHS:  
IsoM5
MOVs, GDTs
PCB Mount
Radial
300 VAC
385 VDC
800 V
13.2 mm
10 kA
242 J
40 pF
- 40 C
+ 125 C
Reel
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CR
Akım Oranı: 5 kA
Bacak aralığı: 7.5 mm
Fabrika Paket Miktarı: 400
Alt kategori:: Varistors
Ticari Unvan: IsoMOV
Tip: Hybrid Protection Component
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

IsoMOV™ Hybrid Protection Components

Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.