MF-RX018/250U-2

Bourns
652-MF-RX018/250U-2
MF-RX018/250U-2

Ürt.:

Açıklama:
Sıfırlanabilir Sigortalar - PPTC PTC - RADIAL LEADED
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 6000   Çoklu: 6000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (6000'in katları olarak sipariş verin)
0,314 € 1.884,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Sıfırlanabilir Sigortalar - PPTC
MF-RX/250
PCB Mount
Radial
180 mA
60 VDC
10 A
2 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Marka: Bourns
Yükseklik: 12.6 mm
Uzunluk: 10.4 mm
Ürün Tipi: Resettable Fuses - PPTC
Fabrika Paket Miktarı: 6000
Alt kategori:: PPTC Resettable Fuses
Ticari Unvan: Multifuse
Tip: Telecom PTC Resettable Fuses
Genişlik: 3.8 mm
Birim Ağırlık: 830 mg
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
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
TARIC:
8533401000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.