MOV-14D511KK

Bourns
652-MOV-14D511KK
MOV-14D511KK

Ürt.:

Açıklama:
Varistörler 14mm Radial Disc MOV - Kinked Leads, Bulk
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 6000   Çoklu: 600
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,122 € 732,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Varistörler
RoHS:  
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
320 VAC
415 VDC
510 V
845 V
16.5 mm
4.5 kA
125 J
468 pF
- 40 C
+ 105 C
Bulk
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 21 mm
Bacak aralığı: 7.5 mm
Ürün Tipi: Radial Leaded Varistors
Fabrika Paket Miktarı: 600
Alt kategori:: Varistors
Tolerans: 10 %
Tip: Metal Oxide Varistor
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99

MOV-xD Metal Oxide Varistors

Bourns MOV-xD Metal Oxide Varistors feature kinked lead style options in addition to the previous straight style. The varistors offer high current handling, high energy absorption capability, and fast response times. The MOV-xD series protects against overvoltage transients, including lightning, power contact, and power inductions. Bourns MOV-xD Metal Oxide Varistors are RoHS compliant and ideal for power supplies, power systems, line voltage, white goods/appliances, and telecom systems applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.