NR72AB0

Bourns
652-NR72AB0
NR72AB0

Ürt.:

Açıklama:
Termal Kesintiler Trip Temp 72c 5c TOL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.121

Stok:
3.121 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,20 € 1,20 €
1,10 € 11,00 €
0,912 € 45,60 €
0,84 € 84,00 €
0,755 € 188,75 €
0,697 € 348,50 €
0,649 € 649,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Termal Kesintiler
RoHS:  
25 A
+ 72 C
+/- 5 C
+ 72 C
28 VDC / 25 A, 100 cycles
2 V
5 mOhms
60 A
200 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-A
Bulk
Marka: Bourns
Ürün: Thermal Cutoffs
Ürün Tipi: Thermal Cutoffs
Sıfırlama Sıcaklığı: > 40 C
Fabrika Paket Miktarı: 5000
Alt kategori:: Thermal Management
Ticari Unvan: Komatsulite
Birim Ağırlık: 100 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536200000
USHTS:
8536308000
TARIC:
8536201090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

Komatsulite™ NR-C Mini-Breakers

Bourns Komatsulite™ NR-C Mini-Breakers (Thermal Cutoff Devices) are designed to help prevent heat and fires caused by excess current. The NR-C series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures and then recover when power is cut and the temperature returns to a safe level. Bourns Komatsulite NR-C Mini-Breakers are RoHS compliant and halogen-free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.

NR Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns NR Mini-Breakers (Miniature Thermal Cutoff Device) devices are designed to help prevent heat and fires caused by excess current. The NR series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures, and then recover when power is cut and the temperature returns to a safe level. The breakers are RoHS compliant and halogen free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.