NR82CB0

Bourns
652-NR82CB0
NR82CB0

Ürt.:

Açıklama:
Termal Kesintiler Trip Temp 82c 5c TOL
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,547 € 2.735,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Termal Kesintiler
RoHS:  
12 A
+ 82 C
+/- 5 C
28 VDC / 12 A, 100 cycles
2 VDC
15 mOhms
30 A
150 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-C
Bulk
Marka: Bourns
Ürün: Thermal Cutoffs
Ürün Tipi: Thermal Cutoffs
Sıfırlama Sıcaklığı: > 40 C
Fabrika Paket Miktarı: 5000
Alt kategori:: Thermal Management
Ticari Unvan: Komatsulite
Birim Ağırlık: 100 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536411090
USHTS:
8544429090
TARIC:
8536201090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

NR Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns NR Mini-Breakers (Miniature Thermal Cutoff Device) devices are designed to help prevent heat and fires caused by excess current. The NR series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures, and then recover when power is cut and the temperature returns to a safe level. The breakers are RoHS compliant and halogen free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.

Komatsulite™ NR-C Mini-Breakers

Bourns Komatsulite™ NR-C Mini-Breakers (Thermal Cutoff Devices) are designed to help prevent heat and fires caused by excess current. The NR-C series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures and then recover when power is cut and the temperature returns to a safe level. Bourns Komatsulite NR-C Mini-Breakers are RoHS compliant and halogen-free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.