P4SMA130CA-Q

Bourns
652-P4SMA130CA-Q
P4SMA130CA-Q

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes P4SMA - CA 111V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
20 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (5000'in katları olarak sipariş verin)
0,088 € 880,00 €
0,087 € 2.175,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
111 V
SMD/SMT
130 V
SMA (DO-214AC)
400 W
- 55 C
+ 150 C
P4SMA-Q
AEC-Q101
Reel
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Ürün: TVS Diodes
Fabrika Paket Miktarı: 5000
Alt kategori:: ESD Protection Diodes / TVS Diodes
Birim Ağırlık: 64 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

P4SMA-Q Transient Voltage Suppressor Diodes

Bourns P4SMA-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. These devices offer a 5.8V to 214V working voltage, 6.8V to 250V breakdown voltage, 400W power dissipation, and bidirectional or unidirectional polarity. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards. The surface-mount diodes protect surge and ESD applications, including telecom, computers, industrial, and consumer electronics.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.