SF-0402S075-2

Bourns
652-SF-0402S075-2
SF-0402S075-2

Ürt.:

Açıklama:
Yüzey Montajlı Sigortalar 0.75A Slow Blow 0402 SinglFuse

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 10000   Çoklu: 10000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (10000'in katları olarak sipariş verin)
0,228 € 2.280,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Yüzey Montajlı Sigortalar
RoHS:  
SF-0402S
Surface Mount Fuses
Time Delay / Slow Blow
24 VDC
35 A
0402 (1005 metric)
- 40 C
+ 105 C
Reel
Marka: Bourns
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Yükseklik: 0.35 mm
Uzunluk: 1 mm
Ürün Tipi: SMD Fuses
Fabrika Paket Miktarı: 10000
Alt kategori:: Fuses
Ticari Unvan: SinglFuse
Genişlik: 0.52 mm
Birim Ağırlık: 4,700 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs. 

Slow Blow Thin Film SMD Fuses

Bourns Slow Blow Thin Film SMD Fuses are time delay switches designed for overcurrent protection and offer a fusing time within 5s at 250% rated current. These thin film fuses feature a miniature footprint and surface-mount packaging for automated assembly. The series is UL248-14 listed and RoHS compliant. Bourns Slow Blow Thin Film SMD Fuses have an operating temperature range of -20°C to 105°C. Applications include portable memory, LCD monitors, cell phones, digital cameras, disk drives, set-top boxes, rechargeable battery packs, and more.