SRF0703HA-331M

Bourns
652-SRF0703HA-331M
SRF0703HA-331M

Ürt.:

Açıklama:
Birleştirilmiş İndüktörler Ind,7.6x7.6x3.4mm,330uH+/-20%,0.42A,shd
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
20 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
0,741 € 1.111,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Birleştirilmiş İndüktörler
RoHS:  
SRF0703HA
330 uH
1.335 mH
20 %
216 mOhms, 8.25 Ohms
7.6 mm
7.6 mm
3.4 mm
- 55 C
+ 150 C
Reel
Marka: Bourns
Çekirdek Malzeme: Ferrite
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Coupled Inductors
Fabrika Paket Miktarı: 1500
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Tip: Dual Winding
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRF0703HA Dual-Winding Shielded Power Inductors

Bourns SRF0703HA Dual-Winding Shielded Power Inductors are automotive-grade inductors that can be used in parallel, series, dual-inductor, and transformer configurations. These inductors are magnetically shielded and offer low radiation. The SRF0703HA power inductors operate up to 150°C temperature. These inductors feature up to 1000μH±20% inductance, 6110mΩ maximum RDC, and 0.25A typical saturation current in parallel configuration. The SRF0703HA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in Single-Ended Primary Inductance Converter (SEPIC) topology, automotive systems, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.