SRP2510TMA-R33M

Bourns
652-SRP2510TMA-R33M
SRP2510TMA-R33M

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Ind,2.5x2x0.8mm,0.33uH+/-20%,6.6A,shd AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.965

Stok:
3.965 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,103 € 0,10 €
0,097 € 0,97 €
Tam Makara (2000'in katları olarak sipariş verin)
0,097 € 194,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
330 nH
20 %
4.4 A
26 mOhms
6.6 A
- 40 C
+ 125 C
35
170 MHz
Standard
2.5 mm
2 mm
1 mm
Metal Alloy Powder
AEC-Q200
SRP2510TMA
Reel
Cut Tape
MouseReel
Uygulama: Power
Marka: Bourns
Çekirdek Tipi: Wirewound
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 2000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP2510TMA Shielded Power Inductors

Bourns SRP2510TMA Shielded Power Inductors are AEC-Q200 compliant and have shielded construction for low radiation. These inductors feature a compact size, low DCR, and a metal alloy power core for high saturation current. SRP2510TMA inductors operate in a wide temperature range of -55°C to +150°C and offer a ±20% tolerance rating. Bourns SRP2510TMA Shielded Power Inductors are suitable for DC-DC converters in smartphones, wearable devices, and telecom electronics.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.