SRP5020CC-R47M

Bourns
652-SRP5020CC-R47M
SRP5020CC-R47M

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Ind,5.7x5.2x1.8mm,0.47uH+/-20%,11.5A,shd

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.346

Stok:
2.346 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,791 € 0,79 €
0,648 € 6,48 €
0,532 € 53,20 €
0,418 € 418,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,418 € 1.254,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Shielded Power Inductor
2220 (5752 metric)
Shielded
470 nH
20 %
11.5 A
7.6 mOhms
16 A
- 40 C
+ 125 C
5
100 MHz
Standard
5.7 mm
5.2 mm
1.8 mm
Carbonyl
SRP5029CC
Reel
Cut Tape
MouseReel
Marka: Bourns
Kasa Kodu - cm: 2220
Kasa Kodu - mm: 5752
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 3000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP-C High Current, Shielded Power Inductors

Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP-CC High Current Shielded Power Inductors

Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.