SRP5030WA-R68M

Bourns
652-SRP5030WA-R68M
SRP5030WA-R68M

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Ind,5.5x5.25x2.8mm,0.68uH+/-20%,12A,shd

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.535

Stok:
2.535 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,17 € 1,17 €
0,839 € 8,39 €
0,731 € 73,10 €
0,681 € 340,50 €
0,626 € 626,00 €
Tam Makara (2000'in katları olarak sipariş verin)
0,475 € 950,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Low Buzz Noise
2019 (5349 metric)
Shielded
680 nH
20 %
12 A
9.7 mOhms
11.7 A
- 55 C
+ 165 C
20
72 MHz
Standard
5.25 mm
4.9 mm
2.8 mm
Metal Alloy Powder
AEC-Q200
SRP5030WA
Reel
Cut Tape
MouseReel
Marka: Bourns
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 2000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRPWA AEC-Q200 Compliant Shielded Power Inductors

Bourns SRPWA AEC-Q200 Compliant High-Current Shielded Power Inductors are designed to meet the high current density, high-temperature requirements, and harsh vibration operating environments of various electronic applications. Bourns SRPWA AEC-Q200 Compliant High-Current Shielded Power Inductors have a wider side terminal frame to withstand vibration levels of 15G typical and 30G peak. The inductors are also manufactured with a metal alloy powder core that features low DC resistance, high saturation current, low buzz noise, and excellent temperature stability with a shielded construction for low magnetic field radiation.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.