SRR5228A-2R2Y

Bourns
6521-SRR5228A-2R2Y
SRR5228A-2R2Y

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Ind,5.2x5.2x2.8,2.2uH+/-30%,4.1A,shd

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 779

Stok:
779 Hemen Gönderilebilir
Fabrika Teslim Süresi:
20 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (400'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,894 € 0,89 €
0,758 € 7,58 €
0,689 € 17,23 €
0,538 € 53,80 €
0,455 € 113,75 €
Tam Makara (400'in katları olarak sipariş verin)
0,453 € 181,20 €
0,408 € 326,40 €
0,402 € 964,80 €
0,399 € 1.915,20 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Shielded Power Inductor
5.2 mm x 5.2 mm x 2.8 mm
Shielded
2.2 uH
30 %
4.1 A
27 mOhms
3.1 A
- 40 C
+ 150 C
95 MHz
Standard
5.2 mm
5.2 mm
2.8 mm
Ferrite
SRR5228A
Reel
Cut Tape
MouseReel
Uygulama: Automotive, DCto DC Converter
Marka: Bourns
Çekirdek Tipi: Wirewound
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 400
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRR5228A & SRR5828A Shielded Power Inductors

Bourns SRR5228A and SRR5828A Shielded Power Inductors are AEC-Q200 compliant and suitable for high temperatures with an operating range of -40°C to +150°C. These automotive-grade power inductors feature an inductance range of 1.2µH or 2.6µH to 1000µH and a heating current range of 0.21A to 4.5A or 5.2A. Both series of modules are constructed with a ferrite core and ferrite shield for low magnetic field radiation. This design makes them ideal for applications where low-noise operating environments are essential. Bourns SRR5228A and SRR5828A Shielded Power Inductors are also designed for use in infotainment systems, lighting, and automotive driver assistant devices. These power inductors are well-suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications in which higher inductor reliability may be required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.