PX0410/12S/3035

Bulgin
167-PX0410/12S/3035
PX0410/12S/3035

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör 12 POLE FLEX SKT 3.0-3.5MM LIGHT GREY
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
7,17 € 7,17 €
6,53 € 65,30 €
5,54 € 277,00 €
5,13 € 1.282,50 €
4,82 € 2.410,00 €
4,27 € 4.270,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bulgin
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
Connectors
12 Position
Socket (Female)
Free Hanging
Gold
Plastic
Buccaneer 400
Marka: Bulgin
Kablo Çapı: 3 mm - 3.5 mm
Renk: Gray (Light Gray)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: GB
Akım Oranı: 1 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Materyalleri: Polyamide (PA)
Montaj Açısı: Straight
Ürün Tipi: Standard Circular Connector
Kabuk Stili: Receptacle
Fabrika Paket Miktarı: 50
Alt kategori:: Circular Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.