CCP2-MT-KIT

Bussmann / Eaton
504-CCP2-MT-KIT
CCP2-MT-KIT

Ürt.:

Açıklama:
Anahtar Donanımı MOUNTING KIT HARDWARE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,66 € 18,66 €
17,71 € 177,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Anahtar Donanımı
Hardware
Mounting Hardware
CCP2
Marka: Bussmann / Eaton
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Switch Hardware
Fabrika Paket Miktarı: 1
Alt kategori:: Switch Accessories
Ticari Unvan: CUBEFuse
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8538908180
TARIC:
8538909999

CCP2 CUBEFuse Circuit Breaker Accessories

Eaton CCP2 CUBEFuse Circuit Breaker Accessories are designed to work with CCP2 CUBEFuse Circuit Breakers and CCP2 CUBEFuse Compact Control Switches. These accessories include multi-wire lug kits, PLC fuse monitors, 8mm or 12mm shafts, and control wire terminals. The portfolio also features a variety of handles, flange handle rods and cable operators, and Normally Open / Normally Closed (NO/NC) auxiliary contacts. Eaton CCP2 CUBEFuse accessories offer application flexibility, code compliance, through-door or through-side operation, and space savings by eliminating a separate Power Distribution Board (PDB).

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.