CDY5TRY-BMOUNT

Bussmann / Eaton
504-CDY5TRY-BMOUNT
CDY5TRY-BMOUNT

Ürt.:

Açıklama:
Sigorta Kitleri ve Çeşitleri FUSE TRAY FLM,FLM,FLB

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
233,35 € 233,35 €
177,59 € 887,95 €
169,65 € 1.696,50 €
169,62 € 4.240,50 €
162,57 € 8.128,50 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Sigorta Kitleri ve Çeşitleri
RoHS:  
Fuse Kits and Assortments
CDY
Fuse Kits
Automotive Fuse Kit
Marka: Bussmann / Eaton
Sigorta Tipi: Fast Acting
Yükseklik: 1.03 in
Uzunluk: 7 in
Montaj Stili: Panel Mount
Değer Başına Parça Sayısı: 1
Değer Sayısı: 10
Fabrika Paket Miktarı: 1
Alt kategori:: Fuses
Sonlandırma Stili: Blade
Toplam Parça Sayısı: 10
Genişlik: 3.5 in
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536100040
MXHTS:
8536100040
ECCN:
EAR99

CDY Bussmann Fuse Caddies & Trays

Eaton CDY Bussmann Fuse Caddies and Trays feature tray labels for the identification of contents and are used to store fuse inventory in one compact location. These fuse kits offer installers a full array of fuses for replacement needs. The Bussmann series' caddies are easy-to-use and convenient for keeping the right fuses on hand. These fuse kits have a compact design for easy storage and a fuse caddy security latch for portability and secured storage. The Bussmann series can be selected from two fuse caddies containing the most popular fuse selections or individual trays for the specific fuse inventory. These fuse kits are individually organized by fuse type with popular ratings to cover the majority of cars, vans, light trucks, SUVs, and RVs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.