LPS-RK-500SP

Bussmann / Eaton
504-LPS-RK-500SP
LPS-RK-500SP

Ürt.:

Açıklama:
Endüstriyel ve Elektrik Sigortaları 600V 500A Dual Element Time Delay
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
1.342,25 € 1.342,25 €
1.115,01 € 5.575,05 €
1.054,25 € 10.542,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Endüstriyel ve Elektrik Sigortaları
RoHS: N
LPS-RK_SP
Class RK1 Fuses
500 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Cartridge Blade Fuses
Holder
Knife Blade
Low-Peak
Without Indicator
Bulk
Marka: Bussmann / Eaton
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Uzunluk: 1.115 ft
Ürün Tipi: Industrial Power Fuses
Fabrika Paket Miktarı: 1
Alt kategori:: Fuses
Tip: General
Genişlik: 2.88 in
Birim Ağırlık: 1,610 kg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.