LPS-RK-50SPI

Bussmann / Eaton
504-LPS-RK-50SPI
LPS-RK-50SPI

Ürt.:

Açıklama:
Endüstriyel ve Elektrik Sigortaları 600V 50A Dual Element Time Delay
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
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
106,15 € 1.061,50 €
88,73 € 4.436,50 €
83,56 € 8.356,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Endüstriyel ve Elektrik Sigortaları
RoHS: N
LPS-RK_SPI
Class RK1 Fuses
50 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Cartridge Fuses
Holder
Clip
Low-Peak
Element Window
Bulk
Marka: Bussmann / Eaton
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Çap: 1.06 in
Uzunluk: 5.5 in
Ürün Tipi: Industrial Power Fuses
Fabrika Paket Miktarı: 10
Alt kategori:: Fuses
Tip: General
Birim Ağırlık: 142,881 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.